Renesas Electronics, 0.75MHz XO Oscillator, 25 ppm LVDS, 4-Pin VCXO XLH736100.000000I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-6311
Mfr. Part No.:
XLH736100.000000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

0.75MHz

Frequency Stability

25 ppm

Package Type

VCXO

Maximum Supply Voltage

5V

Output Level

LVDS

Minimum Supply Voltage

-0.5V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

7mm

Height

1.3mm

Standards/Approvals

RoHS

Width

5mm

Series

XL

Automotive Standard

No

The Renesas Electronics IDT XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Phase jitter (12kHz to 20MHz): 750fs to 890fs typical

Supply voltage: 2.5V or 3.3V

Operating temperature: -40°C to +105°C (XO only)

Frequency stability options: ±50 or ±100 ppm

kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)

Better than ±10% linearity for Vc range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy