Renesas Electronics, 24MHz XO Oscillator, ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736024.000000I

Get a bulk buy discount

Add 50 more to save €1.25

View bulk pricing options

Subtotal (1 pack of 10 units)*

€13.08

(exc. VAT)

€16.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.308€13.08-
50 - 90€1.283€12.83€1.25
100 - 240€1.157€11.57€15.10
250 - 490€1.133€11.33€43.75
500 +€1.094€10.94€107.00

*price indicative

Packaging Options:
RS Stock No.:
217-8009
Mfr. Part No.:
XLH736024.000000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

24MHz

Frequency Stability

±25 ppm

Package Type

Surface Mount

Maximum Supply Voltage

5V

Output Level

LVCMOS

Minimum Supply Voltage

-0.5V

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Width

5mm

Standards/Approvals

RoHS

Height

1.3mm

Length

7mm

Series

XL

Automotive Standard

No

The Renesas XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Phase jitter (12kHz to 20MHz): 750fs to 890fs typical

Supply voltage: 2.5V or 3.3V

Package options:

3.2 x 2.5 x 1.0 mm (not available for VCXO)

5.0 x 3.2 x 1.2 mm

7.0 x 5.0 x 1.3 mm

Operating temperature: -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy