Abracon, 50MHz Crystal Oscillator Oscillator, 50 ppm TTL, HCMOS, 4-Pin Surface Mount ASFL1-50.000MHZ-EC-T
- RS Stock No.:
- 232-7271
- Mfr. Part No.:
- ASFL1-50.000MHZ-EC-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€1,119.00
(exc. VAT)
€1,376.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.119 | €1,119.00 |
*price indicative
- RS Stock No.:
- 232-7271
- Mfr. Part No.:
- ASFL1-50.000MHZ-EC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | TTL, HCMOS | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | ASFL1 | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level TTL, HCMOS | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Series ASFL1 | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 5mm | ||
Automotive Standard No | ||
The Abracon ASFL1 series of 3.3V HCMOS / TTL compatible SMD crystal clock oscillator frequency is 50 MHz. A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit.
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
Suitable for RoHS compliant reflow process
Related links
- Abracon 50 ppm TTL 4-Pin Surface Mount ASFL1-50.000MHZ-EC-T
- Abracon 50 ppm TTL 4-Pin Surface Mount ASFL1-24.000MHZ-EC-T
- Abracon ±30 ppm TTL 4-Pin Surface Mount ASFL1-50.000MHZ-EK-T
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-EC-T
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT 831018033
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT 831020502
