Abracon, 24MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, HCMOS, LVCMOS, 4-Pin Surface Mount
- RS Stock No.:
- 237-7314
- Mfr. Part No.:
- ASFLDV-24.000MHz-LC-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€860.00
(exc. VAT)
€1,060.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.86 | €860.00 |
*price indicative
- RS Stock No.:
- 237-7314
- Mfr. Part No.:
- ASFLDV-24.000MHz-LC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Bulk | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS, HCMOS, LVCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.3mm | |
| Series | ASFLDV | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS/RoHS II, ISO9001-2015 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Bulk | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS, HCMOS, LVCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.3mm | ||
Series ASFLDV | ||
Width 3.2mm | ||
Standards/Approvals RoHS/RoHS II, ISO9001-2015 | ||
Automotive Standard No | ||
The Abracon ASFLDV series is continuous voltage SMD crystal oscillator has low current consumption and operated from 1.6 V to 3.63 V input voltage. This crystal oscillator used in portable & wearable electronics, consumer electronics, industrial control &
Continuous Vdd operation from 1.6 V to 3.63 V Optimized for low current consumption Output Enable/Start & Disable/Stop function Output waveform CMOS/HCMOS/LVCMOS compatible Hermetically seam-sealed ceramic package RoHS/RoHS II compliant
Related links
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LC-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
