Renesas Electronics, 156.25MHz Clock Oscillator Oscillator, ±25 ppm LVDS, 8-Pin LGA XFL336156.250000I
- RS Stock No.:
- 239-8086
- Mfr. Part No.:
- XFL336156.250000I
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8086
- Mfr. Part No.:
- XFL336156.250000I
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 156.25MHz | |
| Frequency Stability | ±25 ppm | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.5mm | |
| Length | 2.8mm | |
| Series | XF | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Oscillator Type Clock Oscillator | ||
Product Type Oscillator | ||
Output Frequency 156.25MHz | ||
Frequency Stability ±25 ppm | ||
Package Type LGA | ||
Maximum Supply Voltage 3.3V | ||
Output Level LVDS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Height 3.5mm | ||
Length 2.8mm | ||
Series XF | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
Automotive Standard No | ||
The Renesas Electronics quartz-based PLL oscillator is ideal for enterprise level equipment that demands low noise, stable, and accurate timing/clock sources. It has ±25ppm stability for -40°C to +85°C. It has 150fs maximum phase jitter and offered in 3.2 x 2.5 mm package.
156.25 MHz output frequency
3.3V supply voltage
LVDS type output
Related links
- Renesas Electronics ±25 ppm LVDS, 8-Pin LGA XFL336156.250000I
- Renesas Electronics 8-Pin LGA XTP332156.250000I
- Renesas Electronics 25 ppm LVDS LGA XFL526125.000000I
- Abracon 25 PPM LVDS Surface Mount AX3DCF1-200.0000
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DCF1-125.0000T3
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AK5DAF1-125.0000T2
- Renesas Electronics 8-Pin LGA XTL312625.000000I
- Renesas Electronics 25 ppm LVPECL LGA XFP536625.000000I
