Abracon, 10MHz XO Crystal Oscillator, ±500.00 ppb Sinewave DIP-14 AOCJY1-10.000MHZ-E-SW
- RS Stock No.:
- 240-0875
- Mfr. Part No.:
- AOCJY1-10.000MHZ-E-SW
- Manufacturer:
- Abracon
Subtotal (1 unit)*
€90.83
(exc. VAT)
€111.72
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.83 |
*price indicative
- RS Stock No.:
- 240-0875
- Mfr. Part No.:
- AOCJY1-10.000MHZ-E-SW
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±500.00 ppb | |
| Package Type | DIP-14 | |
| Output Level | Sinewave | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 20.8mm | |
| Height | 8.2mm | |
| Width | 13.2mm | |
| Series | AOCJY1 | |
| Standards/Approvals | RoHS, ISO9001:2008 Certified | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 10MHz | ||
Frequency Stability ±500.00 ppb | ||
Package Type DIP-14 | ||
Output Level Sinewave | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Length 20.8mm | ||
Height 8.2mm | ||
Width 13.2mm | ||
Series AOCJY1 | ||
Standards/Approvals RoHS, ISO9001:2008 Certified | ||
Automotive Standard No | ||
The Abracon Oven controlled crystal oscillator is Suitable for wide range of application such as Cellular Infrastructure, Radar Systems, Test & Measurement Equipment, GPS Tracking with precision hold-over accuracy and WiMAX / WLAN.
Leaded- RoHS Compliant Reflow-able Package
AT-Cut, High Q resonator based design
Either Sinewave or CMOS RF output
Exceptional long-term Aging of ±3 ppm max
Excellent close-in phase noise
Tighter Stabilities
Related links
- Abracon ±500.00 ppb Sinewave DIP-14 AOCJY1-10.000MHZ-E-SW
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B10.00000B50TT
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon TTL, 4-Pin Surface Mount
- Abracon 10MHz Temperature Compensated Crystal Oscillator CMOS -1 to 1 ppm Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-10.000MHZ-LC-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-10.000MHZ-EK-T
