Abracon, 24MHz Crystal Oscillator Crystal Oscillator CMOS, 4-Pin Surface Mount ASE-24.000MHZ-ET
- RS Stock No.:
- 240-3559
- Mfr. Part No.:
- ASE-24.000MHZ-ET
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€811.00
(exc. VAT)
€998.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.811 | €811.00 |
*price indicative
- RS Stock No.:
- 240-3559
- Mfr. Part No.:
- ASE-24.000MHZ-ET
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.14V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.47V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Series | ASE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.14V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.47V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 1.2mm | ||
Length 3.2mm | ||
Series ASE | ||
Automotive Standard No | ||
The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.
Low height 1.2mm max
Tri-state function
Low current consumption30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
RoHS/RoHS II compliant
Related links
- Abracon 4-Pin Surface Mount ASE-24.000MHZ-ET
- Abracon 50 ppm CMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon 25 ppm CMOS, 4-Pin Surface Mount ASCODV-24.000MHZ-LR-T3
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
