Abracon, 25MHz Crystal Oscillator Crystal Oscillator, ± 20 to ± 50 ppm CMOS, 4-Pin Surface Mount ASE3-25.000MHZ-EK-T
- RS Stock No.:
- 240-3563
- Mfr. Part No.:
- ASE3-25.000MHZ-EK-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€883.00
(exc. VAT)
€1,086.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.883 | €883.00 |
*price indicative
- RS Stock No.:
- 240-3563
- Mfr. Part No.:
- ASE3-25.000MHZ-EK-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ± 20 to ± 50 ppm | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.71V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 1.89V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS/RoHS II, ISO 9001 / QS 9000, ISO 9001:2008 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Series | ASE3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ± 20 to ± 50 ppm | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.71V | ||
Output Level CMOS | ||
Maximum Supply Voltage 1.89V | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS/RoHS II, ISO 9001 / QS 9000, ISO 9001:2008 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Series ASE3 | ||
Automotive Standard No | ||
The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.
Low height 1.2mm max
Tri-state function
Low current consumption30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
RoHS/RoHS II compliant
Related links
- Abracon ± 20 to ± 50 ppm CMOS, 4-Pin Surface Mount ASE3-25.000MHZ-EK-T
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO-25.000MHZ-EK-T3
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EK-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-C-T
- Abracon ± 25 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-R-T
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASDDV-25.000MHZ-LC-T
