Abracon, 8MHz Clock Oscillator Crystal Oscillator TTL, HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-EC-T
- RS Stock No.:
- 240-3597
- Mfr. Part No.:
- ASFL1-8.000MHZ-EC-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.89
(exc. VAT)
€12.17
(inc. VAT)
In Stock
- 1,245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.978 | €9.89 | - |
| 50 - 95 | €1.84 | €9.20 | 6% |
| 100 - 245 | €1.588 | €7.94 | 19% |
| 250 - 495 | €1.558 | €7.79 | 21% |
| 500 + | €1.548 | €7.74 | 21% |
*price indicative
- RS Stock No.:
- 240-3597
- Mfr. Part No.:
- ASFL1-8.000MHZ-EC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 8MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | TTL, HCMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Length | 5mm | |
| Series | ASFL1 | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 8MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Output Level TTL, HCMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Length 5mm | ||
Series ASFL1 | ||
Height 1.3mm | ||
Automotive Standard No | ||
The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
Suitable for RoHS compliant reflow process
RoHS compliant
Related links
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-EC-T
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-8.000MHZ-L-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-8.000MHZ-EK-T
- Abracon 4-Pin Surface Mount ASV-8.000MHZ-EJ-T
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-7.3728MHZ-EK-T
- Abracon HCMOS, 4-Pin Surface Mount ASFL1-12.288MHZ-L-T
- Abracon 50 ppm TTL 4-Pin Surface Mount ASFL1-24.000MHZ-EC-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-12.288MHZ-EC-T
