Abracon, 12MHz Crystal Oscillator Crystal Oscillator, 50 ppm LVCMOS, CMOS, HCMOS, 4-Pin Surface Mount

Subtotal (1 reel of 3000 units)*

€2,253.00

(exc. VAT)

€2,772.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.751€2,253.00

*price indicative

RS Stock No.:
243-4394
Mfr. Part No.:
ASDDV-12.000MHZ-LC-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

12MHz

Frequency Stability

50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

3.63V

Output Level

LVCMOS, CMOS, HCMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

950μm

Length

2.5mm

Series

ASDDV

Width

2mm

Automotive Standard

No

The Abracon have continuous voltage SMD mount crystal oscillator. This crystal oscillator used for portable and wearable electronics, internet of things (IoT), consumer electronics, industrial control and automation and mobile communication. It have continuous voltage Vdd operation from 1.6 V to 3.63 V.

Optimized for low current consumption

Output cnable/Start and disable/stop function

Output waveform CMOS/HCMOS/LVCMOS compatible

Hermetically seam-sealed ceramic package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy