Renesas Electronics, 27MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH538027.120000X

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-3483
Mfr. Part No.:
XLH538027.120000X
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Crystal Oscillator

Oscillator Type

XO

Output Frequency

27MHz

Frequency Stability

±20 ppm

Load Capacitance

15pF

Packaging

Cut Tape

Package Type

Surface Mount

Minimum Supply Voltage

3.14V

Output Level

HCMOS

Maximum Supply Voltage

3.47V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Width

5mm

Series

XL

Length

7mm

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz. The XL series crystal oscillators utilize a family of proprietary ASICs with a key focus on noise reduction technologies.

Supply voltage 2.5V or 3.3V

Output types LVDS, LVPECL, LVCMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy