Renesas Electronics, 32MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH736032.000000I

Subtotal (1 reel of 1000 units)*

€1,651.00

(exc. VAT)

€2,031.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€1.651€1,651.00

*price indicative

RS Stock No.:
264-3496
Mfr. Part No.:
XLH736032.000000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

XO

Product Type

Crystal Oscillator

Output Frequency

32MHz

Frequency Stability

±20 ppm

Packaging

Cut Tape

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Output Level

HCMOS

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Length

7mm

Series

XL

Width

5mm

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz. The XL series crystal oscillators utilize a family of proprietary ASICs with a key focus on noise reduction technologies.

Supply voltage 2.5V or 3.3V

Output types LVDS, LVPECL, LVCMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy