Wurth Elektronik, 48MHz SPXO Crystal Oscillator, ±100 ppm TTL, HCMOS, 4-Pin SMT 831018871
- RS Stock No.:
- 276-6766
- Mfr. Part No.:
- 831018871
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
€12.44
(exc. VAT)
€15.30
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.488 | €12.44 |
*price indicative
- RS Stock No.:
- 276-6766
- Mfr. Part No.:
- 831018871
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 48MHz | |
| Frequency Stability | ±100 ppm | |
| Packaging | Tape and Reel | |
| Load Capacitance | 15pF | |
| Package Type | SMT | |
| Output Level | TTL, HCMOS | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 4.5V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CFPS | |
| Width | 5.2mm | |
| Length | 7.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 48MHz | ||
Frequency Stability ±100 ppm | ||
Packaging Tape and Reel | ||
Load Capacitance 15pF | ||
Package Type SMT | ||
Output Level TTL, HCMOS | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 4.5V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CFPS | ||
Width 5.2mm | ||
Length 7.2mm | ||
Standards/Approvals REACH, RoHS | ||
Height 1.4mm | ||
Automotive Standard No | ||
The Wurth Elektronik Crystal clock oscillator is a standard 7 x 5 mm crystal oscillator in a ceramic package with a seam sealed metal lid. It operates at a frequency of 48.0 MHz. It requires a supply voltage of 5 V and draws a current of 50.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 6.0 ns. The oscillator meets environmental standards MIL STD 202 for shock and MIL STD 883 vibration respectively.
RoHS compliant
REACh compliant
Hermetically sealed metal lid
Output is compatible with HCMOS and TTL
Related links
- Wurth Elektronik ±100 ppm TTL 4-Pin SMT 831018871
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT 831019805
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT 831019884
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT 831018033
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT 831020502
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT
