Wurth Elektronik, 10MHz SPXO Crystal Oscillator, ±50 ppm HCMOS, 4-Pin SMT LFSPXO061624
- RS Stock No.:
- 276-6814
- Mfr. Part No.:
- 831061624
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-6814
- Mfr. Part No.:
- 831061624
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape and Reel | |
| Package Type | SMT | |
| Minimum Supply Voltage | 4.5V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | IQXQ | |
| Length | 7.2mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 10MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape and Reel | ||
Package Type SMT | ||
Minimum Supply Voltage 4.5V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series IQXQ | ||
Length 7.2mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS, REACH | ||
Width 5.2mm | ||
Automotive Standard No | ||
The Wurth Elektronik Crystal clock oscillator is a standard 2.5 x 2.0 mm crystal oscillator in a ceramic package. It operates at a frequency of 10.0 MHz. It requires a supply voltage of 3.3 V and draws a current of 10.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 10.0 ns. The oscillator meets environmental standards MIL STD 202 for shock and MIL STD 883 vibration respectively.
RoHS compliant
REACh compliant
Hermetically sealed metal lid
Output is compatible with HCMOS
Related links
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831018036
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831019928
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT 831017735
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831072801
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831019987
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT LFSPXO066657
