Wurth Elektronik, 16MHz SPXO Crystal Oscillator, ±50 ppm HCMOS, 4-Pin SMT
- RS Stock No.:
- 276-6815
- Mfr. Part No.:
- 831066657
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-6815
- Mfr. Part No.:
- 831066657
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape and Reel | |
| Load Capacitance | 15pF | |
| Package Type | SMT | |
| Minimum Supply Voltage | 4.5V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.2mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5.2mm | |
| Series | IQXQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 16MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape and Reel | ||
Load Capacitance 15pF | ||
Package Type SMT | ||
Minimum Supply Voltage 4.5V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.2mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS, REACH | ||
Width 5.2mm | ||
Series IQXQ | ||
Automotive Standard No | ||
The Wurth Elektronik Crystal clock oscillator is a standard 2.5 x 2.0 mm crystal oscillator in a ceramic package. It operates at a frequency of 16.0 MHz. It requires a supply voltage of 3.3 V and draws a current of 10.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 10.0 ns. The oscillator meets environmental standards MIL STD 202 for shock and MIL STD 883 vibration respectively.
RoHS compliant
REACh compliant
Hermetically sealed metal lid
Output is compatible with HCMOS
Related links
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT LFSPXO066657
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831019710
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831018038
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT
- Wurth Elektronik ±50 ppm HCMOS 4-Pin SMT
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT 831018034
- Wurth Elektronik ±50 ppm HCMOS 4-Pin SMT 831019275
