Epson, 20MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA41002401
- RS Stock No.:
- 478-6039
- Mfr. Part No.:
- Q3306JA41002401
- Manufacturer:
- Epson
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.29
(exc. VAT)
€7.74
(inc. VAT)
- RS Stock No.:
- 478-6039
- Mfr. Part No.:
- Q3306JA41002401
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.45mm | |
| Width | 8.65mm | |
| Length | 14mm | |
| Dimensions | 14 x 8.65 x 4.45mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 20MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.45mm | ||
Width 8.65mm | ||
Length 14mm | ||
Dimensions 14 x 8.65 x 4.45mm | ||
Related links
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40004212
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40003112
- Epson ±100ppm CMOS, 4-Pin SMD Q33315211001112
- Epson ±15ppm CMOS, 4-Pin SMD Q3514CA00000812
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40001912
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40002112
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40005412
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40002312
