Abracon, 7.3728MHz XO Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-7.3728MHz-EJ
- RS Stock No.:
- 703-2085
- Mfr. Part No.:
- ASV-7.3728MHz-EJ
- Manufacturer:
- Abracon
Subtotal (1 bag of 10 units)**
€7.04
(exc. VAT)
€8.66
(inc. VAT)
999999 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 + | €0.704 | €7.04 |
**price indicative
- RS Stock No.:
- 703-2085
- Mfr. Part No.:
- ASV-7.3728MHz-EJ
- Manufacturer:
- Abracon
Related links
- Abracon ±20ppm HCMOS 4-Pin SMD ASV-16.000MHZ-E-T
- Abracon ±20ppm HCMOS 4-Pin SMD ASV-50.000MHZ-EJ-T
- Abracon ±20ppm HCMOS 4-Pin SMD ASV-12.000MHZ-EJ-T
- Abracon ±20ppm HCMOS 4-Pin SMD ASV-25.000MHZ-EJ-T
- Abracon ±20ppm CMOS 4-Pin SMD ASFLK-32.768KHZ-LJT
- QANTEK ±50ppm HCMOS, 14-Pin DIP14 QX14T50B7.372800B50TT
- IQD ±50ppm HCMOS 4-Pin SMD LFSPXO019082
- Micro Crystal ±20ppm HCMOS, 4-Pin SMD OV-7604-C7-STD-020