Abracon, 16MHz XO Oscillator, ±20 ppm TTL, HCMOS, 4-Pin Surface Mount ASV-16.000MHZ-E-T
- RS Stock No.:
- 703-2102
- Mfr. Part No.:
- ASV-16.000MHZ-E-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €1.65
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | €1.718 | €17.18 | - |
| 50 - 90 | €1.685 | €16.85 | €1.65 |
| 100 - 240 | €1.471 | €14.71 | €24.70 |
| 250 - 490 | €1.444 | €14.44 | €68.50 |
| 500 + | €1.408 | €14.08 | €155.00 |
*price indicative
- RS Stock No.:
- 703-2102
- Mfr. Part No.:
- ASV-16.000MHZ-E-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±20 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | TTL, HCMOS | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | ASV | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 16MHz | ||
Frequency Stability ±20 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Output Level TTL, HCMOS | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Series ASV | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

ASV
Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.
Features
0.125 ps typ jitter (150fs MAX f 200MHz, 25°C)
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint
Applications
Networking and communications;Test and Measurement;RFsystems, base stations;Cloud, server and storage, Fibre Channel;PCI Express;100/400 Gb Ethernet
Related links
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-50.000MHZ-EJ-T
- Abracon ±20 ppm HCMOS, 4-Pin Surface Mount FO7HHAAE16.0-T1
- IQD ±50 ppm TTL 4-Pin Surface Mount LFSPXO019082
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-25.000MHZ-EJ-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-12.000MHZ-EJ-T
- Abracon ±100 ppm HCMOS, 4-Pin Surface Mount ASV-50.000MHZ-E-T
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT
- Wurth Elektronik ±50 ppm TTL 4-Pin SMT 831018034
