MERCURY, 32MHz Clock Oscillator, ±50 ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-32.000

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€7.16

(exc. VAT)

€8.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.16-
10 - 24€6.568%
25 - 99€6.0215%
100 - 199€5.6321%
200 +€5.2726%

*price indicative

Packaging Options:
RS Stock No.:
767-5288
Mfr. Part No.:
5H14ET-32.000
Manufacturer:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

32MHz

Frequency Stability

±50 ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Maximum Supply Voltage

5V

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Length

20.2mm

Height

5.08mm

Width

10.7mm

Standards/Approvals

RoHS

Series

H14

Automotive Standard

No

COO (Country of Origin):
TW

Mercury H14 Clock Oscillators


Industry-standard 14-pin Dual-in-Line, PCB through hole metal package

Crystal Oscillators Through hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy