QANTEK, 8MHz XO Oscillator, ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B8.000000B50TT
- RS Stock No.:
- 796-0498
- Mfr. Part No.:
- QX14T50B8.000000B50TT
- Manufacturer:
- QANTEK
Get a bulk buy discount
Add 25 more to save €8.25
View bulk pricing optionsSubtotal (1 unit)*
€4.60
(exc. VAT)
€5.66
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.60 | - |
| 25 - 49 | €4.27 | €8.25 |
| 50 - 99 | €3.85 | €37.50 |
| 100 - 249 | €3.55 | €105.00 |
| 250 + | €3.12 | €370.00 |
*price indicative
- RS Stock No.:
- 796-0498
- Mfr. Part No.:
- QX14T50B8.000000B50TT
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 50pF | |
| Packaging | Tube | |
| Package Type | DIP-14 | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Series | QX14 | |
| Height | 5.08mm | |
| Standards/Approvals | RoHS | |
| Length | 20.8mm | |
| Width | 13.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 8MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 50pF | ||
Packaging Tube | ||
Package Type DIP-14 | ||
Output Level HCMOS | ||
Maximum Supply Voltage 5V | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Series QX14 | ||
Height 5.08mm | ||
Standards/Approvals RoHS | ||
Length 20.8mm | ||
Width 13.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QX14
14 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
Related links
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B8.000000B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B20.00000B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B16.38400B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B7.372800B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B16.00000B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B9.830400B50TT
- QANTEK ±50 ppm HCMOS, 14-Pin DIP-14 QX14T50B10.00000B50TT
