- RS Stock No.:
- 813-6214
- Mfr. Part No.:
- QX733A24.00000B15R
- Manufacturer:
- QANTEK
916 In stock for delivery within 2 working days
Added
Price Each
€2.56
(exc. VAT)
€3.15
(inc. VAT)
Units | Per unit |
1 - 9 | €2.56 |
10 - 24 | €2.44 |
25 - 49 | €2.26 |
50 - 99 | €2.05 |
100 + | €1.83 |
- RS Stock No.:
- 813-6214
- Mfr. Part No.:
- QX733A24.00000B15R
- Manufacturer:
- QANTEK
Technical data sheets
Legislation and Compliance
Product Details
QX7
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 24MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.4mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.4mm |
- RS Stock No.:
- 813-6214
- Mfr. Part No.:
- QX733A24.00000B15R
- Manufacturer:
- QANTEK