QANTEK, 24.576MHz Clock Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount QX533A24.57600B15R
- RS Stock No.:
- 813-6251
- Mfr. Part No.:
- QX533A24.57600B15R
- Manufacturer:
- QANTEK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.73
(exc. VAT)
€3.36
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.73 |
| 10 - 24 | €2.57 |
| 25 - 49 | €2.42 |
| 50 - 99 | €2.20 |
| 100 + | €2.03 |
*price indicative
- RS Stock No.:
- 813-6251
- Mfr. Part No.:
- QX533A24.57600B15R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 24.576MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Series | QX5 | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 24.576MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Series QX5 | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QX5
Crystal Oscillators 5x3.2mm Ceramic case
Related links
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX533A24.57600B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.57600B15R
- QANTEK 24.576 MHz Clock Oscillator HCMOS, 4-Pin Surface Mount QX333A24.57600B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A24.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A50.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A32.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX233A8.000000B15R
