Wurth Elektronik 32.768kHz Crystal SMT 2-Pin 3.2 x 1.5 x 0.9mm
- RS Stock No.:
- 197-490
- Mfr. Part No.:
- 830009706
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€1,422.00
(exc. VAT)
€1,749.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 12 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | €0.474 | €1,422.00 |
*price indicative
- RS Stock No.:
- 197-490
- Mfr. Part No.:
- 830009706
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Standard Frequency | 32.768kHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 9pF | |
Package Type | SMT | |
Pin Count | 2 | |
Dimensions | 3.2 x 1.5 x 0.9mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 9pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Dimensions 3.2 x 1.5 x 0.9mm | ||
Related links
- Wurth Elektronik 32.768kHz Crystal SMT 2-Pin 3.2 x 1.5 x 0.9mm
- IQD 32.768kHz Crystal Unit ±20ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm
- IQD 32.768kHz Crystal Unit ±20.00ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm
- Epson 32.768MHz Crystal Unit ± 20ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- IQD 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Abracon 32.768kHz Crystal ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm