IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.44

(exc. VAT)

€3.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€0.488€2.44
25 - 45€0.34€1.70
50 - 70€0.326€1.63
75 +€0.308€1.54

*price indicative

RS Stock No.:
212-0570
Mfr. Part No.:
LFXTAL009706
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

32.768kHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

9pF

Package Type

SMT

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Frequency Stability

±3 ppm max in 1st year @ 25°C

Minimum Operating Temperature

55°C

Maximum Operating Temperature

125°C

Series Resistance

70kΩ

Series

CFPX-217

Standards/Approvals

RoHS, REACH

Automotive Standard

No

The IQD Quartz Crystal is a 3.2 x 1.5mm SMD crystal in a ceramic package with a seam sealed metal lid, hermetically sealed.

Frequency is 32.7680kHz

Frequency tolerance is ±20.00ppm

Tolerance Condition is at 25°C ±5°C

RoHS Terminations are of NiAu

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy