Wurth Elektronik 20 MHz Crystal ±20 ppm SMT 4-Pin 600 μm 2.5 mm 2mm

Subtotal (1 reel of 3000 units)*

€1,176.00

(exc. VAT)

€1,446.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.392€1,176.00

*price indicative

RS Stock No.:
197-530
Mfr. Part No.:
830069381
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

20MHz

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Standards/Approvals

REACH, RoHS

Series

CFPX-218

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal offers outstanding performance for a variety of electronic applications. Designed within a Compact 2.5 x 2mm hermetically sealed ceramic package, it ensures durability and longevity under challenging conditions. Featuring a fundamental overtone order, this component stands out with exceptional frequency stability and tolerance, making it Ideal for precision timing applications.

Designed to withstand a broad operating temperature range

Compliant with RoHS regulations for eco conscious manufacturing

Ideal for high precision timing requirements

Reliable frequency stability makes it suitable for critical electronics

Maximizes performance with a robust ESR specification

Offers convenient reel packaging for efficient handling and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy