Wurth Elektronik 11.0592 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm

Subtotal (1 tape of 10 units)*

€3.56

(exc. VAT)

€4.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.356€3.56

*price indicative

RS Stock No.:
197-546
Mfr. Part No.:
830003523B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

11.0592MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Packaging

Bulk

Pin Count

2

Length

11.05mm

Width

4.1mm

Height

4.7mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20.00°C

Maximum Operating Temperature

70.00°C

Series Resistance

40Ω

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal is a Pinnacle of precision engineering, designed for robust performance in various electronic applications. It has hermetically sealed construction which ensuring longevity and reliability even in challenging environments. With a frequency of 11.05920MHz, this component is Ideal for precise timing functions in oscillators and clocks.

Designed for fundamental overtone order enhancing signal integrity

Offers superior frequency stability which ensuring dependable performance over time

Compliant with RoHS and REACH regulations promoting eco friendly practices

Capable of withstanding shock and vibration which ensuring reliability in dynamic conditions

Available in bulk packaging offering convenience for large scale applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy