Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-562
- Mfr. Part No.:
- 830108207709
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€1,110.00
(exc. VAT)
€1,380.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.37 | €1,110.00 |
*price indicative
- RS Stock No.:
- 197-562
- Mfr. Part No.:
- 830108207709
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 40MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±20 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 35Ω | |
| Standards/Approvals | No | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 40MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±20 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 35Ω | ||
Standards/Approvals No | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal is perfectly engineered for today's demanding electronic applications. It features a ceramic package with a seam sealed metal lid, ensuring optimal performance and reliability in a Compact form factor. Meeting RoHS compliance, it reflects the highest standards of environmental responsibility, and its packaging in tape and reel format caters to efficient handling in assembly processes.
Excellent frequency tolerance guarantees precise signal generation
Aging characteristics contribute to long term reliability and performance
RoHS compliance affirms the commitment to environmental sustainability
Packaged in tape and reel for streamlined manufacturing and assembly
Related links
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±50.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
