Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

Subtotal (1 reel of 3000 units)*

€1,434.00

(exc. VAT)

€1,764.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.478€1,434.00

*price indicative

RS Stock No.:
197-601
Mfr. Part No.:
830069944
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

15pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40.00°C

Maximum Operating Temperature

85.00°C

Series Resistance

120Ω

Standards/Approvals

MIL-STD-202F, RoHS, REACH

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal represents a superior choice for applications requiring precise frequency performance. Housed in a ceramic package with a hermetically sealed metal lid, it offers excellent durability and reliability. Whether for industrial applications or consumer electronics, this model combines stability and longevity, ensuring consistent performance over time. The crystal is specifically tailored for fundamental overtone operations, adhering to stringent RoHS compliance, making it a suitable option for environmentally conscious designs.

Durable ceramic package enhances longevity in varied conditions

Wide operating temperature range ensures reliable performance

Designed to withstand rigorous environmental tests

Excellent frequency stability minimizes deviations in performance

Ideal for a multitude of electronic applications

RoHS compliant aligning with environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy