Wurth Elektronik 8 MHz Crystal ±20 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm

Subtotal (1 reel of 1000 units)*

€830.00

(exc. VAT)

€1,020.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.83€830.00

*price indicative

RS Stock No.:
197-717
Mfr. Part No.:
830059082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

8MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

7.2mm

Width

5.2mm

Height

1.2mm

Frequency Tolerance

±20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Series

12SMX-B

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal offers a standard 7 x 5mm SMD design that ensures optimal performance in various electronic applications. Crafted with precision, this hermetically sealed ceramic package features a robust metal lid, ensuring durability and reliability. Ideal for fundamental frequency applications at 8.0MHz, it meets stringent frequency tolerance and stability requirements, making it suitable for both consumer and industrial electronics. Compliance with RoHS standards showcases a commitment to eco friendly manufacturing, while the thoughtful design incorporates features that support easy integration into existing systems.

Operates within a broad temperature range for versatile applications

Ideal for high frequency electronics with low power consumption

Eco friendly materials comply with stringent RoHS standards

Easy integration into automated production lines with tape and reel packaging

Optimized for fundamental frequency applications for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy