ECS Inc International 32.768 kHz Crystal ±5 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- RS Stock No.:
- 301-128
- Mfr. Part No.:
- ECX-.327-CDX-2096
- Manufacturer:
- ECS Inc International
Get a bulk buy discount
Add 10 more to save €0.50
View bulk pricing optionsSubtotal (1 unit)*
€0.50
(exc. VAT)
€0.62
(inc. VAT)
In Stock
- Plus 2,983 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.50 | - |
| 10 - 99 | €0.45 | €0.50 |
| 100 - 499 | €0.43 | €7.00 |
| 500 - 999 | €0.40 | €50.00 |
| 1000 + | €0.35 | €150.00 |
*price indicative
- RS Stock No.:
- 301-128
- Mfr. Part No.:
- ECX-.327-CDX-2096
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 32.768kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 3.20mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±5 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50kΩ | |
| Standards/Approvals | RoHS | |
| Series | ECX-34R | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 32.768kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 3.20mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±5 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50kΩ | ||
Standards/Approvals RoHS | ||
Series ECX-34R | ||
Automotive Standard No | ||
The ECS Inc International ECX-34R surface mount crystal is engineered for precision in various electronic applications. With its ultra-compact ceramic package, it is designed for mobile devices, real-time clocks, and wireless technology, integrating seamlessly into a variety of designs. This SMD crystal delivers superior performance with an impressive low equivalent series resistance, ensuring reliable operation even under demanding conditions. Operating within a wide temperature range, it proves to be resilient in diverse environments, making it an excellent choice for contemporary engineering solutions. The device stands out for its RoHS compliance, demonstrating a commitment to environmental standards while providing a versatile and reliable frequency source across applications. Whether you are prototyping new designs or ramping up production, this crystal is the ideal component to enhance your projects.
Ultra-miniature design optimises space in compact assemblies
RoHS compliant ensuring minimal environmental impact
Exceptional performance stability across varying temperatures
Designed for low-power applications, ensuring efficiency
Provides a reliable oscillation frequency for precision timing
Ideal for both consumer and industrial mobile device applications
Minimises footprint while maximising performance integrity
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±5 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
