ECS Inc International 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€0.68

(exc. VAT)

€0.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 847 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.68-
10 - 99€0.6110%
100 - 499€0.5617%
500 - 999€0.5322%
1000 +€0.4927%

*price indicative

Packaging Options:
RS Stock No.:
301-226
Mfr. Part No.:
ECS-120-18-33Q-DS
Manufacturer:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.20mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±100 ppm

Series Resistance

100Ω

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

ECX-33Q

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The ECS Inc International state-of-the-art SMD crystal resonator is designed for high-performance applications where precision and reliability are paramount. Built with Advanced technology, it ensures optimal functionality across a variety of environments, making it an excellent choice for both consumer and industrial use. Its Compact footprint allows for easy integration into modern circuitry, and it meets stringent AEC-Q200 quality standards, verifying its endurance in demanding conditions. With a frequency range attuned for versatility, this product exemplifies the blend of quality and performance needed in today’s fast-paced technological landscape.

AEC-Q200 qualified for automotive and industrial applications

Compact 3

2 x 2

5 mm footprint for easy integration

Optimised for temperature stability, suitable for extreme conditions

Low profile design perfect for space-constrained PCB layouts

RoHS compliant, ensuring environmental sustainability

Offers a wide frequency range for diverse applications

Features low power consumption, enhancing energy efficiency

Symmetrical pad layout allows for flexible circuit design

Meets high reliability standards for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy