IQD 12 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm

Image representative of range

Subtotal (1 reel of 1000 units)*

€299.00

(exc. VAT)

€368.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.299€299.00

*price indicative

RS Stock No.:
722-941
Mfr. Part No.:
LFXTAL035293
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

16pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

2

Length

4.5mm

Width

10.16mm

Height

4.7mm

Frequency Tolerance

30 ppm

Frequency Stability

50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Series

HC49/4HSMX

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.

Offers 12 MHz frequency

Uses industry standard resistance welded hermetic construction

Supports storage temperature range from -55 to 125°C

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy