IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
735-543
Mfr. Part No.:
LFXTAL002995B
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

32.768kHz

Mount Type

Through Hole

Load Capacitance

12.5pF

Package Type

Cylindrical

Packaging

Bulk

Pin Count

2

Length

17.2mm

Width

3mm

Height

8.2mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Series

WATCH-3X8

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.

Frequency tolerance of ±20.00 ppm at 25°C

Load capacitance of 12.50 pF and shunt capacitance of 2.0 pF max

Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy