IQD 8 MHz Crystal Unit ±30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 735-555
- Mfr. Part No.:
- LFXTAL083138
- Manufacturer:
- IQD
Get a bulk buy discount
Add 50 more to save €6.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- Plus 995 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.658 | €3.29 | - |
| 50 - 245 | €0.532 | €2.66 | €6.30 |
| 250 - 495 | €0.52 | €2.60 | €34.50 |
| 500 + | €0.514 | €2.57 | €72.00 |
*price indicative
- RS Stock No.:
- 735-555
- Mfr. Part No.:
- LFXTAL083138
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 500000mΩ | |
| Standards/Approvals | RoHS | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 8MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 500000mΩ | ||
Standards/Approvals RoHS | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.
Frequency tolerance of ±30.00 ppm at 25°C
Load capacitance of 12.50 pF
Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C
Related links
- IQD 8 MHz Crystal Unit ±30 ppm SMT 4-Pin 13.4 mm 4.9mm
- IQD 8 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 8 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- MtronPTI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- IQD 8 MHz Crystal Unit ±30 mm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- ILSI 8 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
