RS PRO 14.3182MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm

Bulk discount available

Subtotal (1 pack of 25 units)*

€8.925

(exc. VAT)

€10.975

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 75€0.357€8.93
100 - 225€0.332€8.30
250 - 475€0.30€7.50
500 - 975€0.282€7.05
1000 +€0.257€6.43

*price indicative

RS Stock No.:
144-1065
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

14.3182MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Pin Count

2

Length

12mm

Width

3.8mm

Height

4.6mm

Dimensions

12 x 3.8 x 4.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Related links