TXC 24.576MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm
- RS Stock No.:
- 753-7259
- Mfr. Part No.:
- 7S-24.576MAHE-T
- Manufacturer:
- TXC
Stock information currently inaccessible
- RS Stock No.:
- 753-7259
- Mfr. Part No.:
- 7S-24.576MAHE-T
- Manufacturer:
- TXC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TXC | |
| Select all | ||
|---|---|---|
Brand TXC | ||
- COO (Country of Origin):
- CN

Related links
- TXC 24.576MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm
- TXC 20MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm
- TXC 18.432MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm
- TXC 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- TXC 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Hosonic 27MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- Hosonic 16MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- AKER 20MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.6mm
