IQD 10 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm

Subtotal (1 pack of 50 units)*

€16.60

(exc. VAT)

€20.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.332€16.60

*price indicative

RS Stock No.:
148-4312
Mfr. Part No.:
LFXTAL003169B
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

10MHz

Mount Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.7mm

Height

4.1mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Automotive Standard

No

Industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads

Model HC49/4H

Model Issue number 15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy