IQD 6 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- RS Stock No.:
- 148-4335
- Mfr. Part No.:
- LFXTAL026900
- Manufacturer:
- IQD
Bulk discount available
View bulk pricing optionsSubtotal (50 units, in packs of 50)*
€17.95
(exc. VAT)
€22.10
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.359 | €17.95 |
| 250 - 450 | €0.272 | €13.60 |
| 500 - 550 | €0.265 | €13.25 |
| 600 - 700 | €0.259 | €12.95 |
| 750 + | €0.252 | €12.60 |
*price indicative
- RS Stock No.:
- 148-4335
- Mfr. Part No.:
- LFXTAL026900
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 6MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.9mm | |
| Height | 4.3mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 6MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.9mm | ||
Height 4.3mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Industry standard SMD crystal
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17
Related links
- IQD 6 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 6 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 20 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 24 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 14.7456 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 7.3728 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
