Murata 48 MHz Crystal ±100 ppm Surface Mount 4-Pin 700 μm 2 mm 1.6mm
- RS Stock No.:
- 167-5532
- Mfr. Part No.:
- XRCGB48M000F0L00R0
- Manufacturer:
- Murata
Subtotal (1 reel of 3000 units)*
€465.00
(exc. VAT)
€573.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.155 | €465.00 |
*price indicative
- RS Stock No.:
- 167-5532
- Mfr. Part No.:
- XRCGB48M000F0L00R0
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 48MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 700μm | |
| Frequency Tolerance | ±100 ppm | |
| Minimum Operating Temperature | -30°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 48MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 700μm | ||
Frequency Tolerance ±100 ppm | ||
Minimum Operating Temperature -30°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
- COO (Country of Origin):
- JP
XRCGB SMT Crystal Resonators
The Murata XCRGB Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing there use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz. Typical applications for these XRCGB crystal resonators include PCs, visual equipment and small portable equipment.
Crystal Resonators
These Hybrid Crystal Resonators are small size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased within the packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.
Related links
- Murata 48 MHz Crystal ±100 ppm Surface Mount 4-Pin 700 μm 2 mm 1.6mm
- Murata 25 MHz Crystal ±100 ppm Surface Mount 4-Pin 700 μm 2 mm 1.6mm
- Abracon 20 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 1.8432 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 48 MHz Crystal ±30 ppm Surface Mount 4-Pin 590 μm 2 mm 1.6mm
- Murata 48 MHz Crystal Unit Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Micro Crystal 1 MHz Crystal ±100 ppm SMD 2-Pin 900 μm 5 mm 1.9mm
- Murata 27.12 MHz Crystal ±30 ppm Surface Mount 4-Pin 700 μm 2 mm 1.6mm
