Abracon 27.12 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-0178
Mfr. Part No.:
ABM10W-27.1200MHZ-4-D1X-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

27.12MHz

Mount Type

Surface

Load Capacitance

4pF

Package Type

DFN

Packaging

Reel

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±10 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

ABM10W

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN

ABM10W


ABRACON ABM10W series IoT optimized low profile quartz Crystals are optimized for energy saving wearables and IoT applications.0.6 mm max height so ideally suited for height constrained designs

Plated at exceptionally low plating capacitance,as low as 4pF, with optimized ESR.Seam sealed for longterm reliability

Applications


Wearables

Bluetooth/Bluetooth Low Energy

Internet of Things (IoT)

Wireless modules

Ultra-low power

Near Field Communication

Machine-to-machine (M2M) connectivity

ISM Band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy