Abracon 16 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- RS Stock No.:
- 171-0211
- Mfr. Part No.:
- ABLS-16.000MHZ-B4-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€126.00
(exc. VAT)
€155.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.126 | €126.00 |
*price indicative
- RS Stock No.:
- 171-0211
- Mfr. Part No.:
- ABLS-16.000MHZ-B4-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | ABLS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Series ABLS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ABLS Series
Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.
Applications
Computers
Modems
Microprocessors
Wireless applications
Related links
- Abracon 16 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 6 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 25 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 18.432 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
