Abracon 3.5795 MHz Crystal ±20 ppm HC-49 2-Pin 4.2 mm 11.4 mm 4.7mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-0229
Mfr. Part No.:
ABLS-3.579545MHZ-B2-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

3.5795MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

HC-49

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±50 ppm

Series Resistance

180Ω

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS

Series

ABLS

Automotive Standard

No

COO (Country of Origin):
CN

ABLS3 Series


Abracon ABLS3 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 2.5/2.6mm.

Applications


Computers

Modems

Microprocessors

Wireless applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy