Abracon 13.56 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm

Subtotal (1 reel of 1000 units)*

€613.00

(exc. VAT)

€754.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.613€613.00

*price indicative

RS Stock No.:
171-0258
Mfr. Part No.:
ABM3-13.560MHZ-B2-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

13.56MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

5mm

Width

3.2mm

Height

1.3mm

Frequency Tolerance

±20 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Series Resistance

60Ω

Maximum Operating Temperature

70°C

Series

ABM3

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN

ABM3


Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode.

Applications


Cellular Telephones;Pagers;PCMCIA and wireless applications;Communication and test equipment

Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy