Abracon 20 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm

Get a bulk buy discount

Add 2000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€299.00

(exc. VAT)

€368.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.299€299.00-
2000 - 4000€0.282€282.005%
5000 - 9000€0.275€275.008%
10000 +€0.268€268.0010%

*price indicative

RS Stock No.:
171-0261
Mfr. Part No.:
ABM3-20.000MHZ-D2Y-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

5mm

Width

3.2mm

Height

1.3mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

REACH, RoHS

Series

ABM3

Automotive Standard

No

COO (Country of Origin):
CN

ABM3


Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode.

Applications


Cellular Telephones;Pagers;PCMCIA and wireless applications;Communication and test equipment

Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy