Abracon 16 MHz Crystal ±20 ppm Surface Mount 1.4 mm 6 mm 3.5mm
- RS Stock No.:
- 171-0290
- Mfr. Part No.:
- ABM7-16.000MHZ-D2Y-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€341.00
(exc. VAT)
€419.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.341 | €341.00 |
*price indicative
- RS Stock No.:
- 171-0290
- Mfr. Part No.:
- ABM7-16.000MHZ-D2Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.4mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | ABM7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.4mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals REACH, RoHS | ||
Series ABM7 | ||
Automotive Standard No | ||
ABM7 Series
Abracon ABM7 series Ceramic SMD micro miniature microprocessor crystals are low in height so suitable for thin equipment. Small-size SMD for high density applications and the ceramic package assures high reliability. Also featuring superior heat resistant glass sealing.
Applications
Thin Equipment
Computers
Modems
Wide temperature industrial applications
Related links
- Abracon 16 MHz Crystal ±20 ppm Surface Mount 1.4 mm 6 mm 3.5mm
- Abracon 12 MHz Crystal ±20 ppm Surface Mount 1.4 mm 6 mm 3.5mm
- Abracon 14.7456 MHz Crystal ±20 ppm Surface Mount 1.4 mm 6 mm 3.5mm
- Abracon 8 MHz Crystal ±20 ppm Surface Mount 1.4 mm 6 mm 3.5mm
- Abracon 27 MHz Crystal ±20 ppm Surface Mount 1.4 mm 6 mm 3.5mm
- Abracon 18.432 MHz Crystal ±20 ppm Surface Mount 1.4 mm 6 mm 3.5mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 1.4 mm 6 mm 3.5mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 1.4 mm 6 mm 3.5mm
