Abracon 24 MHz Crystal Unit ±20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-2256
Mfr. Part No.:
ABM8-24.000MHZ-B2-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

24 MHz

Product Type

Crystal Unit

Frequency Tolerance

±20 ppm

Package Type

SMD

Pin Count

4

Height

800 μm

Length

3.2 mm

Width

2.5 mm

Automotive Standard

No

Frequency Stability

±50 ppm

Load Capacitance

18 pF

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-20 °C

Mount Type

Surface

Packaging

1000 pcs/reel

Series

ABM8 Series

Series Resistance

50 Ω

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Abracon Compact ceramic SMD crystal is designed to deliver precise frequency control in high-density applications. Its robust hermetically sealed packaging ensures reliable performance in diverse operating conditions.

Operating temperature range of -10°C to +60°C

Frequency tolerance of ±50 ppm ensures reliability

Standard load capacitance of 18.0 pF enhances performance

Equipped with an insulation resistance of 500 MΩ at 100Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy