Abracon 26 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 171-2709
- Mfr. Part No.:
- ABM8G-26.000MHZ-18-D2Y-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.379 | €3.79 | - |
| 50 - 90 | €0.352 | €3.52 | 7% |
| 100 - 240 | €0.31 | €3.10 | 18% |
| 250 - 490 | €0.301 | €3.01 | 20% |
| 500 + | €0.297 | €2.97 | 21% |
*price indicative
- RS Stock No.:
- 171-2709
- Mfr. Part No.:
- ABM8G-26.000MHZ-18-D2Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 26 MHz | |
| Product Type | Crystal Unit | |
| Frequency Tolerance | ±20 ppm | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Height | 1 mm | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Frequency Stability | ±30 ppm | |
| Load Capacitance | 18 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series Resistance | 60 Ω | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 26 MHz | ||
Product Type Crystal Unit | ||
Frequency Tolerance ±20 ppm | ||
Package Type SMD | ||
Pin Count 4 | ||
Height 1 mm | ||
Length 3.2 mm | ||
Width 2.5 mm | ||
Frequency Stability ±30 ppm | ||
Load Capacitance 18 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series Resistance 60 Ω | ||
- COO (Country of Origin):
- KR
Low in height, suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
High density applications.
Modems, communication and test equipment
PMCIA, wireless applications
Related links
- Abracon 26 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 40 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 26 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12.288 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
