Abracon 10 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- RS Stock No.:
- 171-2745
- Mfr. Part No.:
- ABMM2-10.000MHZ-E2-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
Temporarily out of stock
- 860 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.641 | €6.41 |
| 50 - 90 | €0.628 | €6.28 |
| 100 - 240 | €0.563 | €5.63 |
| 250 - 490 | €0.552 | €5.52 |
| 500 + | €0.534 | €5.34 |
*price indicative
- RS Stock No.:
- 171-2745
- Mfr. Part No.:
- ABMM2-10.000MHZ-E2-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 10MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ABmm² | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 10MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.2mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Series ABmm² | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low height 1.2 mm max
Seam sealed ceramic package assures high reliability
Available tight tolerance and stability
Computers, Modems, Microprocessors
Communication, Test equipment
PCMCIA
Related links
- Abracon 10 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 8 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 7.3728 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1.2 mm 6 mm 3.5mm
