Abracon 24 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- RS Stock No.:
- 171-2752
- Mfr. Part No.:
- ABM8G-24.000MHZ-B4Y-T
- Manufacturer:
- Abracon
Subtotal (1 pack of 10 units)*
€3.82
(exc. VAT)
€4.70
(inc. VAT)
In Stock
- 4,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.382 | €3.82 |
*price indicative
- RS Stock No.:
- 171-2752
- Mfr. Part No.:
- ABM8G-24.000MHZ-B4Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | REACH, RoHS | |
| Series | ABM8G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 60Ω | ||
Standards/Approvals REACH, RoHS | ||
Series ABM8G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low in height, suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
High density applications.
Modems, communication and test equipment
PMCIA, wireless applications
Related links
- Abracon 24 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 48 MHz Crystal 30 ppm Surface Mount 1 mm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal 30 ppm Surface Mount 1 mm 3.2 mm 2.5mm
