IQD 20MHz Crystal ±50ppm SMD 4-Pin 13.1 x 5 x 5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-2864
Mfr. Part No.:
LFXTAL003178
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

4

Length

13.1mm

Width

5mm

Height

5mm

Dimensions

13.1 x 5 x 5mm

Frequency Tolerance

±50ppm

Frequency Stability

±100ppm

Series Resistance

25Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Related links